
TLK10022CTR | |
|---|---|
DigiKey Part Number | 296-39815-5-ND |
Manufacturer | |
Manufacturer Product Number | TLK10022CTR |
Description | IC TRANSCEIVER 2/2 144FCBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver 144-FCBGA (13x13) |
Datasheet | Datasheet |
EDA/CAD Models | TLK10022CTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Transceiver | |
Protocol | - | |
Number of Drivers/Receivers | 2/2 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 1.71V ~ 1.89V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 144-BBGA, FCBGA | |
Supplier Device Package | 144-FCBGA (13x13) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 119 | ₱2,231.31849 | ₱265,526.90 |

