Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA TO-220-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TLV1117IKCS

DigiKey Part Number
296-17601-5-ND
Manufacturer
Manufacturer Product Number
TLV1117IKCS
Description
IC REG LIN POS ADJ 800MA TO220-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
TLV1117IKCS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
15V
Voltage - Output (Min/Fixed)
1.25V
Voltage - Output (Max)
Voltage Dropout (Max)
1.3V @ 800mA
Current - Output
PSRR
75dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Check for Additional Incoming Stock
All prices are in PHP
Tube
QuantityUnit PriceExt Price
1₱63.72000₱63.72
10₱45.97300₱459.73
50₱38.86240₱1,943.12
100₱36.65900₱3,665.90
250₱34.32224₱8,580.56
500₱32.91566₱16,457.83
1,000₱31.75682₱31,756.82
2,500₱30.53390₱76,334.75
5,000₱29.79680₱148,984.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

98,837In Stock
Ships from Rochester Electronics, LLC