
TLV1832QDGKRQ1 | |
|---|---|
DigiKey Part Number | 296-TLV1832QDGKRQ1TR-ND - Tape & Reel (TR) 296-TLV1832QDGKRQ1CT-ND - Cut Tape (CT) 296-TLV1832QDGKRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV1832QDGKRQ1 |
Description | AUTOMOTIVE, DUAL, HIGH-SPEEDHIGH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull, Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | Push-Pull, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 40V | |
Voltage - Input Offset (Max) | 2.5mV @ 12V | |
Current - Input Bias (Max) | 0.005µA @ 12V | |
Current - Output (Typ) | 30mA @ 12V | |
Current - Quiescent (Max) | 95µA, 130µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 110ns | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-VSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱114.93000 | ₱114.93 |
| 10 | ₱84.79900 | ₱847.99 |
| 25 | ₱77.20080 | ₱1,930.02 |
| 100 | ₱68.87550 | ₱6,887.55 |
| 250 | ₱64.89996 | ₱16,224.99 |
| 500 | ₱62.50368 | ₱31,251.84 |
| 1,000 | ₱60.53138 | ₱60,531.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱58.44880 | ₱146,122.00 |
| 5,000 | ₱57.19408 | ₱285,970.40 |
| 7,500 | ₱56.56591 | ₱424,244.33 |



