
TLV2462CDGKR | |
|---|---|
DigiKey Part Number | 296-39257-2-ND - Tape & Reel (TR) 296-39257-1-ND - Cut Tape (CT) 296-39257-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2462CDGKR |
Description | IC OPAMP GP 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV2462CDGKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.6V/µs | |
Gain Bandwidth Product | 6.4 MHz | |
Current - Input Bias | 1.3 nA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 550µA (x2 Channels) | |
Current - Output / Channel | 80 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 6 V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱143.52000 | ₱143.52 |
| 10 | ₱106.35600 | ₱1,063.56 |
| 25 | ₱97.11400 | ₱2,427.85 |
| 100 | ₱86.98470 | ₱8,698.47 |
| 250 | ₱82.14564 | ₱20,536.41 |
| 500 | ₱79.23008 | ₱39,615.04 |
| 1,000 | ₱76.83022 | ₱76,830.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱78.05814 | ₱195,145.35 |

