
TLV2463IDGSR | |
|---|---|
DigiKey Part Number | 296-7568-2-ND - Tape & Reel (TR) 296-7568-1-ND - Cut Tape (CT) 296-7568-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2463IDGSR |
Description | IC OPAMP GP 2 CIRCUIT 10VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV2463IDGSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.6V/µs | |
Gain Bandwidth Product | 6.4 MHz | |
Current - Input Bias | 1.3 nA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 550µA (x2 Channels) | |
Current - Output / Channel | 80 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 6 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱187.58000 | ₱187.58 |
| 10 | ₱140.35900 | ₱1,403.59 |
| 25 | ₱128.58040 | ₱3,214.51 |
| 100 | ₱115.63420 | ₱11,563.42 |
| 250 | ₱109.46004 | ₱27,365.01 |
| 500 | ₱107.69380 | ₱53,846.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱99.44707 | ₱248,617.67 |
| 5,000 | ₱97.49883 | ₱487,494.15 |

