TLV2464IDG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Rochester Electronics, LLC
In Stock: 151
Unit Price: ₱221.53000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,152
Unit Price: ₱233.44000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2,911
Unit Price: ₱233.44000
Datasheet

Similar


Analog Devices Inc.
In Stock: 371
Unit Price: ₱233.44000
Datasheet

Similar


onsemi
In Stock: 1,583
Unit Price: ₱61.93000
Datasheet

Similar


Microchip Technology
In Stock: 690
Unit Price: ₱108.38000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₱82.17900
Datasheet

Similar


Microchip Technology
In Stock: 239
Unit Price: ₱113.74000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₱86.34796
Datasheet

Similar


Microchip Technology
In Stock: 195
Unit Price: ₱123.27000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₱93.49419
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: ₱43.28237
Datasheet
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV2464IDG4

DigiKey Part Number
TLV2464IDG4-ND
Manufacturer
Manufacturer Product Number
TLV2464IDG4
Description
IC OPAMP GP 4 CIRCUIT 14SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLV2464IDG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
1.6V/µs
Gain Bandwidth Product
6.4 MHz
Current - Input Bias
1.3 nA
Voltage - Input Offset
500 µV
Current - Supply
550µA (x4 Channels)
Current - Output / Channel
80 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
6 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes