CMOS Amplifier 2 Circuit Rail-to-Rail 10-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV2623IDGSR

DigiKey Part Number
296-10649-2-ND - Tape & Reel (TR)
296-10649-1-ND - Cut Tape (CT)
296-10649-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV2623IDGSR
Description
IC CMOS 2 CIRCUIT 10VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 10-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
TLV2623IDGSR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
7V/µs
Gain Bandwidth Product
11 MHz
Current - Input Bias
2 pA
Voltage - Input Offset
250 µV
Current - Supply
800µA (x2 Channels)
Current - Output / Channel
28 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,467
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱120.29000₱120.29
10₱88.73000₱887.30
25₱80.84520₱2,021.13
100₱72.17460₱7,217.46
250₱68.04184₱17,010.46
500₱65.54906₱32,774.53
1,000₱63.49817₱63,498.17
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₱61.33198₱153,329.95
5,000₱60.02723₱300,136.15
7,500₱59.37341₱445,300.58
Manufacturers Standard Package

Other Suppliers on DigiKey

2,500In Stock
Ships from Rochester Electronics, LLC