
TLV3491AIDBVR | |
|---|---|
DigiKey Part Number | 296-26825-2-ND - Tape & Reel (TR) 296-26825-1-ND - Cut Tape (CT) 296-26825-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV3491AIDBVR |
Description | IC COMPARATOR 1 GEN PUR SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Push-Pull, Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV3491AIDBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | CMOS, Push-Pull, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 1.8V ~ 5.5V | |
Voltage - Input Offset (Max) | 15mV @ 5.5V | |
Current - Input Bias (Max) | 10pA @ 5.5V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 1.2µA | |
CMRR, PSRR (Typ) | 74dB CMRR, 69.12dB PSRR | |
Propagation Delay (Max) | 13.5µs | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | SC-74A, SOT-753 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱76.82000 | ₱76.82 |
| 10 | ₱55.85800 | ₱558.58 |
| 25 | ₱50.61760 | ₱1,265.44 |
| 100 | ₱44.80540 | ₱4,480.54 |
| 250 | ₱42.03992 | ₱10,509.98 |
| 500 | ₱40.37370 | ₱20,186.85 |
| 1,000 | ₱39.00049 | ₱39,000.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱37.30510 | ₱111,915.30 |
| 6,000 | ₱36.47537 | ₱218,852.22 |
| 9,000 | ₱36.05984 | ₱324,538.56 |
| 15,000 | ₱35.59943 | ₱533,991.45 |










