


TLV431IDBZR | |
|---|---|
DigiKey Part Number | 296-18915-2-ND - Tape & Reel (TR) 296-18915-1-ND - Cut Tape (CT) 296-18915-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV431IDBZR |
Description | IC VREF SHUNT ADJ 1.5% SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 6 VV ±1.5% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TLV431IDBZR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | 6 V | |
Current - Output | 15 mA | |
Tolerance | ±1.5% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 80 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱29.18000 | ₱29.18 |
| 10 | ₱20.60400 | ₱206.04 |
| 25 | ₱18.38920 | ₱459.73 |
| 100 | ₱15.97730 | ₱1,597.73 |
| 250 | ₱14.82320 | ₱3,705.80 |
| 500 | ₱14.12884 | ₱7,064.42 |
| 1,000 | ₱13.55715 | ₱13,557.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱12.85049 | ₱38,551.47 |
| 6,000 | ₱12.50471 | ₱75,028.26 |
| 9,000 | ₱12.33148 | ₱110,983.32 |
| 15,000 | ₱12.13962 | ₱182,094.30 |
| 21,000 | ₱12.02751 | ₱252,577.71 |
| 30,000 | ₱11.91961 | ₱357,588.30 |

