


TLV5631IDW | |
|---|---|
DigiKey Part Number | 296-3067-5-ND |
Manufacturer | |
Manufacturer Product Number | TLV5631IDW |
Description | IC DAC 10BIT V-OUT 20SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 8 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV5631IDW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 10 | |
Number of D/A Converters | 8 | |
Settling Time | 7µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 3.3V, 5V | |
Voltage - Supply, Digital | 2.7V ~ 3.3V, 5V | |
INL/DNL (LSB) | ±0.5, ±0.1 | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,049.87000 | ₱1,049.87 |
| 10 | ₱834.29600 | ₱8,342.96 |
| 25 | ₱780.48600 | ₱19,512.15 |
| 100 | ₱721.36490 | ₱72,136.49 |
| 250 | ₱693.17868 | ₱173,294.67 |
| 500 | ₱676.19026 | ₱338,095.13 |

