
TLV7021DCKT | |
|---|---|
DigiKey Part Number | 296-49056-2-ND - Tape & Reel (TR) 296-49056-1-ND - Cut Tape (CT) 296-49056-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV7021DCKT |
Description | IC COMPARATOR 1 SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Open-Drain SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV7021DCKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Number of Elements | 1 | |
Output Type | Open-Drain | |
Voltage - Supply, Single/Dual (±) | 1.6V ~ 5.5V | |
Voltage - Input Offset (Max) | 8mV | |
Current - Input Bias (Max) | 5pA | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 10µA | |
CMRR, PSRR (Typ) | 78dB CMRR, 78dB PSRR | |
Propagation Delay (Max) | 350ns | |
Hysteresis | 4.2mV | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱67.89000 | ₱67.89 |
| 10 | ₱49.06900 | ₱490.69 |
| 25 | ₱44.37680 | ₱1,109.42 |
| 100 | ₱39.19580 | ₱3,919.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₱36.72568 | ₱9,181.42 |
| 500 | ₱35.23574 | ₱17,617.87 |
| 750 | ₱34.49056 | ₱25,867.92 |
| 1,250 | ₱33.66386 | ₱42,079.82 |
| 1,750 | ₱33.18092 | ₱58,066.61 |
| 2,500 | ₱32.71629 | ₱81,790.73 |
| 6,250 | ₱31.71585 | ₱198,224.06 |
| 12,500 | ₱31.11292 | ₱388,911.50 |


