
TLV7021DPWR | |
|---|---|
DigiKey Part Number | 296-47459-2-ND - Tape & Reel (TR) 296-47459-1-ND - Cut Tape (CT) 296-47459-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV7021DPWR |
Description | IC COMPARATOR 1 5X2SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Open-Drain 5-X2SON (0.80x0.80) |
Datasheet | Datasheet |
EDA/CAD Models | TLV7021DPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Number of Elements | 1 | |
Output Type | Open-Drain | |
Voltage - Supply, Single/Dual (±) | 1.6V ~ 5.5V | |
Voltage - Input Offset (Max) | 8mV | |
Current - Input Bias (Max) | 5pA | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 10µA | |
CMRR, PSRR (Typ) | 78dB CMRR, 78dB PSRR | |
Propagation Delay (Max) | 350ns | |
Hysteresis | 4.2mV | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Package / Case | 5-XFDFN | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-X2SON (0.80x0.80) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱29.18000 | ₱29.18 |
| 10 | ₱20.36600 | ₱203.66 |
| 25 | ₱18.17480 | ₱454.37 |
| 100 | ₱15.77480 | ₱1,577.48 |
| 250 | ₱14.63740 | ₱3,659.35 |
| 500 | ₱13.94900 | ₱6,974.50 |
| 1,000 | ₱13.38327 | ₱13,383.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱12.68435 | ₱38,053.05 |
| 6,000 | ₱12.34233 | ₱74,053.98 |
| 9,000 | ₱12.17096 | ₱109,538.64 |
| 15,000 | ₱11.98110 | ₱179,716.50 |
| 21,000 | ₱11.87016 | ₱249,273.36 |
| 30,000 | ₱11.76343 | ₱352,902.90 |










