


TLV70237DSET | |
|---|---|
DigiKey Part Number | 296-TLV70237DSETTR-ND - Tape & Reel (TR) 296-TLV70237DSETCT-ND - Cut Tape (CT) 296-TLV70237DSETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV70237DSET |
Description | IC REG LINEAR 3.7V 300MA 6-WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-WSON (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | TLV70237DSET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.7V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.38V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
Current - Supply (Max) | 370 µA | |
PSRR | 68dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN | |
Supplier Device Package | 6-WSON (1.5x1.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱61.93000 | ₱61.93 |
| 10 | ₱44.60300 | ₱446.03 |
| 25 | ₱40.27960 | ₱1,006.99 |
| 100 | ₱35.50970 | ₱3,550.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₱33.24080 | ₱8,310.20 |
| 500 | ₱31.86996 | ₱15,934.98 |
| 750 | ₱31.18435 | ₱23,388.26 |
| 1,250 | ₱30.42386 | ₱38,029.83 |
| 1,750 | ₱29.97951 | ₱52,464.14 |

