


TLV707185PDQNT | |
|---|---|
DigiKey Part Number | 296-TLV707185PDQNTTR-ND - Tape & Reel (TR) 296-TLV707185PDQNTCT-ND - Cut Tape (CT) 296-TLV707185PDQNTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV707185PDQNT |
Description | IC REG LIN 1.85V 200MA 4-X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TLV707185PDQNT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.85V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.36V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
PSRR | 70dB ~ 50dB (100Hz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-X2SON (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱49.43000 | ₱49.43 |
| 10 | ₱35.49200 | ₱354.92 |
| 25 | ₱31.91880 | ₱797.97 |
| 100 | ₱28.02420 | ₱2,802.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₱26.16628 | ₱6,541.57 |
| 500 | ₱25.04554 | ₱12,522.77 |
| 750 | ₱24.48457 | ₱18,363.43 |
| 1,250 | ₱23.86240 | ₱29,828.00 |
| 1,750 | ₱23.49843 | ₱41,122.25 |
| 2,500 | ₱23.14899 | ₱57,872.48 |
| 6,250 | ₱22.39585 | ₱139,974.06 |
| 12,500 | ₱21.94213 | ₱274,276.62 |
| 25,000 | ₱21.56853 | ₱539,213.25 |

