


TPS3839G33DBZR | |
|---|---|
DigiKey Part Number | 296-35470-2-ND - Tape & Reel (TR) 296-35470-1-ND - Cut Tape (CT) 296-35470-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3839G33DBZR |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3839G33DBZR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.08V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 120ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱48.83000 | ₱48.83 |
| 10 | ₱34.95600 | ₱349.56 |
| 25 | ₱31.49000 | ₱787.25 |
| 100 | ₱27.63120 | ₱2,763.12 |
| 250 | ₱25.79468 | ₱6,448.67 |
| 500 | ₱24.68824 | ₱12,344.12 |
| 1,000 | ₱23.77593 | ₱23,775.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱22.65004 | ₱67,950.12 |
| 6,000 | ₱22.09881 | ₱132,592.86 |
| 9,000 | ₱21.82289 | ₱196,406.01 |
| 15,000 | ₱21.51712 | ₱322,756.80 |
| 21,000 | ₱21.33841 | ₱448,106.61 |











