


TLV71733PDQNR | |
|---|---|
DigiKey Part Number | 296-36777-2-ND - Tape & Reel (TR) 296-36777-1-ND - Cut Tape (CT) 296-36777-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV71733PDQNR |
Description | IC REG LINEAR 3.3V 150MA 4-X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TLV71733PDQNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.35V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
PSRR | 70dB ~ 43dB (10Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-X2SON (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱18.46000 | ₱18.46 |
| 10 | ₱12.86300 | ₱128.63 |
| 25 | ₱11.40960 | ₱285.24 |
| 100 | ₱9.81380 | ₱981.38 |
| 250 | ₱9.05400 | ₱2,263.50 |
| 500 | ₱8.59664 | ₱4,298.32 |
| 1,000 | ₱8.21909 | ₱8,219.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱7.75341 | ₱23,260.23 |
| 6,000 | ₱7.52543 | ₱45,152.58 |
| 9,000 | ₱7.41126 | ₱66,701.34 |
| 15,000 | ₱7.28479 | ₱109,271.85 |
| 21,000 | ₱7.21085 | ₱151,427.85 |
| 30,000 | ₱7.13973 | ₱214,191.90 |
| 75,000 | ₱6.98666 | ₱523,999.50 |

