Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-X2SON (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-X2SON (1x1)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TLV71733PDQNR

DigiKey Part Number
296-36777-2-ND - Tape & Reel (TR)
296-36777-1-ND - Cut Tape (CT)
296-36777-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV71733PDQNR
Description
IC REG LINEAR 3.3V 150MA 4-X2SON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-X2SON (1x1)
Datasheet
 Datasheet
EDA/CAD Models
TLV71733PDQNR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.35V @ 150mA
Current - Output
Current - Quiescent (Iq)
55 µA
PSRR
70dB ~ 43dB (10Hz ~ 100kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 85°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-XDFN Exposed Pad
Supplier Device Package
4-X2SON (1x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,048
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱18.46000₱18.46
10₱12.86300₱128.63
25₱11.40960₱285.24
100₱9.81380₱981.38
250₱9.05400₱2,263.50
500₱8.59664₱4,298.32
1,000₱8.21909₱8,219.09
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱7.75341₱23,260.23
6,000₱7.52543₱45,152.58
9,000₱7.41126₱66,701.34
15,000₱7.28479₱109,271.85
21,000₱7.21085₱151,427.85
30,000₱7.13973₱214,191.90
75,000₱6.98666₱523,999.50
Manufacturers Standard Package