


TLV73310PDQNT | |
|---|---|
DigiKey Part Number | 296-38487-2-ND - Tape & Reel (TR) 296-38487-1-ND - Cut Tape (CT) 296-38487-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV73310PDQNT |
Description | IC REG LINEAR 1V 300MA 4-X2SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TLV73310PDQNT Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 60 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 68dB ~ 28dB (100Hz ~ 100kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-XDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1V | Supplier Device Package 4-X2SON (1x1) |
Voltage Dropout (Max) 0.45V @ 300mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱54.79000 | ₱54.79 |
| 10 | ₱39.42200 | ₱394.22 |
| 25 | ₱35.53960 | ₱888.49 |
| 100 | ₱31.25180 | ₱3,125.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₱29.20092 | ₱7,300.23 |
| 500 | ₱27.96588 | ₱13,982.94 |
| 750 | ₱27.34775 | ₱20,510.81 |
| 1,250 | ₱26.66268 | ₱33,328.35 |
| 1,750 | ₱26.26223 | ₱45,958.90 |
| 2,500 | ₱25.87662 | ₱64,691.55 |



