


TLV75519PDQNR | |
|---|---|
DigiKey Part Number | 296-51793-2-ND - Tape & Reel (TR) 296-51793-1-ND - Cut Tape (CT) 296-51793-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV75519PDQNR |
Description | IC REG LINEAR 1.9V 500MA 4-X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TLV75519PDQNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 31 µA | |
PSRR | 52dB (1kHz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-X2SON (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱16.08000 | ₱16.08 |
| 10 | ₱11.01700 | ₱110.17 |
| 25 | ₱9.76640 | ₱244.16 |
| 100 | ₱8.36680 | ₱836.68 |
| 250 | ₱7.70576 | ₱1,926.44 |
| 500 | ₱7.30678 | ₱3,653.39 |
| 1,000 | ₱6.97807 | ₱6,978.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | ₱6.37304 | ₱38,238.24 |

