
SN74LVC3G98BQAR | |
|---|---|
DigiKey Part Number | 296-SN74LVC3G98BQARTR-ND - Tape & Reel (TR) 296-SN74LVC3G98BQARCT-ND - Cut Tape (CT) 296-SN74LVC3G98BQARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC3G98BQAR |
Description | IC MF CFG 1-CIR 3-IN 14-WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 3 Input 14-WQFN (3x2.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Configurable Multiple Function | |
Number of Circuits | 1 | |
Number of Inputs | 3 | |
Schmitt Trigger Input | Yes | |
Output Type | Single-Ended | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.1V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-WFQFN Exposed Pad | |
Supplier Device Package | 14-WQFN (3x2.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱57.17000 | ₱57.17 |
| 10 | ₱40.97000 | ₱409.70 |
| 25 | ₱36.96880 | ₱924.22 |
| 100 | ₱32.55000 | ₱3,255.00 |
| 250 | ₱30.43720 | ₱7,609.30 |
| 500 | ₱29.16520 | ₱14,582.60 |
| 1,000 | ₱29.15568 | ₱29,155.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱26.82350 | ₱80,470.50 |
| 6,000 | ₱26.19039 | ₱157,142.34 |
| 9,000 | ₱25.87328 | ₱232,859.52 |
| 15,000 | ₱25.52190 | ₱382,828.50 |
| 21,000 | ₱25.31666 | ₱531,649.86 |

