
TMAG5213AGQLPGM | |
|---|---|
DigiKey Part Number | 296-TMAG5213AGQLPGMCT-ND - Cut Tape (CT) 296-TMAG5213AGQLPGMTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TMAG5213AGQLPGM |
Description | HIGH-BANDWIDTH (30-KHZ), HIGH-VO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Digital Hall Effect TO-92-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Function | Latch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | 9.3mT Trip, -9.3mT Release | |
Test Condition | -40°C ~ 125°C | |
Voltage - Supply | 2.5V ~ 28V | |
Current - Supply (Max) | 3.5mA | |
Current - Output (Max) | 30mA | |
Output Type | Digital | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-92-3 | |
Package / Case | TO-226-3, TO-92-3 Short Body |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱23.22000 | ₱23.22 |
| 5 | ₱20.00800 | ₱100.04 |
| 10 | ₱18.93700 | ₱189.37 |
| 25 | ₱17.62680 | ₱440.67 |
| 50 | ₱16.73360 | ₱836.68 |
| 100 | ₱15.91180 | ₱1,591.18 |
| 500 | ₱14.26342 | ₱7,131.71 |
| 1,000 | ₱13.65124 | ₱13,651.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱12.78558 | ₱38,356.74 |
| 6,000 | ₱12.29817 | ₱73,789.02 |
| 9,000 | ₱12.03214 | ₱108,289.26 |
| 15,000 | ₱11.71571 | ₱175,735.65 |
| 21,000 | ₱11.51808 | ₱241,879.68 |
| 30,000 | ₱11.31748 | ₱339,524.40 |

