
TLV76708DGNR | |
|---|---|
DigiKey Part Number | 296-TLV76708DGNRTR-ND - Tape & Reel (TR) 296-TLV76708DGNRCT-ND - Cut Tape (CT) 296-TLV76708DGNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV76708DGNR |
Description | IC REG LINEAR 0.8V 1A 8-HVSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-HVSSOP |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 95 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 70dB (120Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case 8-PowerTSSOP, 8-MSOP (0.118", 3.00mm Width) |
Voltage - Output (Min/Fixed) 0.8V | Supplier Device Package 8-HVSSOP |
Voltage Dropout (Max) 1.5V @ 1A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱57.76000 | ₱57.76 |
| 10 | ₱41.38700 | ₱413.87 |
| 25 | ₱37.30200 | ₱932.55 |
| 100 | ₱32.82990 | ₱3,282.99 |
| 250 | ₱30.69684 | ₱7,674.21 |
| 500 | ₱29.40936 | ₱14,704.68 |
| 1,000 | ₱28.34937 | ₱28,349.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱26.43710 | ₱66,092.75 |
| 5,000 | ₱25.78241 | ₱128,912.05 |
| 7,500 | ₱25.45437 | ₱190,907.77 |
| 12,500 | ₱25.09108 | ₱313,638.50 |
| 17,500 | ₱24.87880 | ₱435,379.00 |

