Supervisor Open Drain or Open Collector 1 Channel SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV803EA29DBZR

DigiKey Part Number
296-TLV803EA29DBZRTR-ND - Tape & Reel (TR)
296-TLV803EA29DBZRCT-ND - Cut Tape (CT)
296-TLV803EA29DBZRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV803EA29DBZR
Description
IC SUPERVISOR 1 CHANNEL SOT23-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Open Drain or Open Collector
Manufacturer
Texas Instruments
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reset Timeout
130ms Minimum
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TJ)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
TO-236-3, SC-59, SOT-23-3
Number of Voltages Monitored
1
Supplier Device Package
SOT-23-3
Voltage - Threshold
2.93V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLV803EA29RDBZRTexas Instruments1,904296-TLV803EA29RDBZRCT-ND₱26.20000Parametric Equivalent
In-Stock: 205
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱26.20000₱26.20
10₱18.40100₱184.01
25₱16.38800₱409.70
100₱14.18480₱1,418.48
250₱13.14148₱3,285.37
500₱12.51146₱6,255.73
1,000₱11.99158₱11,991.58
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱11.35063₱34,051.89
6,000₱11.03680₱66,220.80
9,000₱10.87959₱97,916.31
15,000₱10.70542₱160,581.30
21,000₱10.60367₱222,677.07
30,000₱10.50581₱315,174.30
Manufacturers Standard Package