
TLV8802DGKT | |
|---|---|
DigiKey Part Number | 296-44801-2-ND - Tape & Reel (TR) 296-44801-1-ND - Cut Tape (CT) 296-44801-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV8802DGKT |
Description | IC OPAMP GP 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV8802DGKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.0015V/µs | |
Gain Bandwidth Product | 6 kHz | |
Current - Input Bias | 0.1 pA | |
Voltage - Input Offset | 550 µV | |
Current - Supply | 320nA (x2 Channels) | |
Current - Output / Channel | 4.7 mA | |
Voltage - Supply Span (Min) | 1.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱72.65000 | ₱72.65 |
| 10 | ₱52.70200 | ₱527.02 |
| 25 | ₱47.66400 | ₱1,191.60 |
| 100 | ₱42.16140 | ₱4,216.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₱39.53404 | ₱9,883.51 |
| 500 | ₱37.95122 | ₱18,975.61 |
| 750 | ₱37.15761 | ₱27,868.21 |
| 1,250 | ₱36.27834 | ₱45,347.93 |
| 1,750 | ₱35.76437 | ₱62,587.65 |
| 2,500 | ₱35.27028 | ₱88,175.70 |
| 6,250 | ₱34.20628 | ₱213,789.25 |
| 12,500 | ₱33.56495 | ₱419,561.88 |

