
TLV8812DGKT | |
|---|---|
DigiKey Part Number | 296-45099-2-ND - Tape & Reel (TR) 296-45099-1-ND - Cut Tape (CT) 296-45099-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV8812DGKT |
Description | IC OPAMP GP 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV8812DGKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.0015V/µs | |
Gain Bandwidth Product | 6 kHz | |
Current - Input Bias | 0.1 pA | |
Voltage - Input Offset | 75 µV | |
Current - Supply | 425nA (x2 Channels) | |
Current - Output / Channel | 4.7 mA | |
Voltage - Supply Span (Min) | 1.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱59.55000 | ₱59.55 |
| 10 | ₱42.63800 | ₱426.38 |
| 25 | ₱38.46920 | ₱961.73 |
| 100 | ₱33.88990 | ₱3,388.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₱31.70444 | ₱7,926.11 |
| 500 | ₱30.38718 | ₱15,193.59 |
| 750 | ₱29.72816 | ₱22,296.12 |
| 1,250 | ₱28.99751 | ₱36,246.89 |
| 1,750 | ₱28.57039 | ₱49,998.18 |
| 2,500 | ₱28.15953 | ₱70,398.82 |
| 6,250 | ₱27.27495 | ₱170,468.44 |
| 12,500 | ₱26.74190 | ₱334,273.75 |


