
TLV9031DCKR | |
|---|---|
DigiKey Part Number | 296-TLV9031DCKRTR-ND - Tape & Reel (TR) 296-TLV9031DCKRCT-ND - Cut Tape (CT) 296-TLV9031DCKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV9031DCKR |
Description | SINGLE LOW-VOLTAGE COMPARATOR WI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull, Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV9031DCKR Models |
Category | Current - Input Bias (Max) 5pA @ 5V |
Manufacturer Texas Instruments | Current - Output (Typ) 100mA @ 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Max) 30µA |
Part Status Active | CMRR, PSRR (Typ) 70dB CMRR, 95dB PSRR |
Type Standard (General Purpose) | Propagation Delay (Max) 100ns (Typ) |
Number of Elements 1 | Operating Temperature -40°C ~ 125°C |
Output Type Push-Pull, Rail-to-Rail | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Supply, Single/Dual (±) 1.65V ~ 5.5V | Mounting Type Surface Mount |
Voltage - Input Offset (Max) 1.5mV @ 5V | Supplier Device Package SC-70-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱82.26000 | ₱82.26 |
| 10 | ₱59.67100 | ₱596.71 |
| 25 | ₱54.07240 | ₱1,351.81 |
| 100 | ₱47.87810 | ₱4,787.81 |
| 250 | ₱44.92520 | ₱11,231.30 |
| 500 | ₱43.14490 | ₱21,572.45 |
| 1,000 | ₱42.45487 | ₱42,454.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱39.86953 | ₱119,608.59 |
| 6,000 | ₱38.98388 | ₱233,903.28 |
| 9,000 | ₱38.54016 | ₱346,861.44 |
| 15,000 | ₱38.04870 | ₱570,730.50 |











