
TPS7A0318DBVR | |
|---|---|
DigiKey Part Number | 296-TPS7A0318DBVRTR-ND - Tape & Reel (TR) 296-TPS7A0318DBVRCT-ND - Cut Tape (CT) 296-TPS7A0318DBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A0318DBVR |
Description | IC REG LINEAR 1.8V 200MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A0318DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.45V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 300 nA | |
PSRR | 55dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱40.49000 | ₱40.49 |
| 10 | ₱28.88200 | ₱288.82 |
| 25 | ₱25.89240 | ₱647.31 |
| 100 | ₱22.64690 | ₱2,264.69 |
| 250 | ₱21.09736 | ₱5,274.34 |
| 500 | ₱20.16244 | ₱10,081.22 |
| 1,000 | ₱19.39305 | ₱19,393.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱18.44164 | ₱55,324.92 |
| 6,000 | ₱17.97626 | ₱107,857.56 |
| 9,000 | ₱17.74319 | ₱159,688.71 |
| 15,000 | ₱17.48487 | ₱262,273.05 |
| 21,000 | ₱17.33401 | ₱364,014.21 |
| 30,000 | ₱17.18883 | ₱515,664.90 |










