
TMP103BYFFR | |
|---|---|
DigiKey Part Number | 296-28341-2-ND - Tape & Reel (TR) 296-28341-1-ND - Cut Tape (CT) 296-28341-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP103BYFFR |
Description | SENSOR DIGITAL -40C-125C 4DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 125°C 8 b 4-DSBGA (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TMP103BYFFR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | I2C/SMBus | |
Voltage - Supply | 1.4V ~ 3.6V | |
Resolution | 8 b | |
Features | One-Shot, Shutdown Mode | |
Accuracy - Highest (Lowest) | ±2°C (±3°C) | |
Test Condition | -10°C ~ 100°C (-40°C ~ 125°C) | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-UFBGA, DSBGA | |
Supplier Device Package | 4-DSBGA (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱72.06000 | ₱72.06 |
| 5 | ₱63.36200 | ₱316.81 |
| 10 | ₱60.20500 | ₱602.05 |
| 25 | ₱56.42960 | ₱1,410.74 |
| 50 | ₱53.89280 | ₱2,694.64 |
| 100 | ₱51.56430 | ₱5,156.43 |
| 500 | ₱46.87656 | ₱23,438.28 |
| 1,000 | ₱45.13473 | ₱45,134.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱42.66638 | ₱127,999.14 |
| 6,000 | ₱41.27430 | ₱247,645.80 |
| 9,000 | ₱40.51438 | ₱364,629.42 |
| 15,000 | ₱39.60988 | ₱594,148.20 |



