
TMP144EVM | |
|---|---|
DigiKey Part Number | 296-TMP144EVM-ND |
Manufacturer | |
Manufacturer Product Number | TMP144EVM |
Description | DEVELOPMENT POWER MANAGEMENT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TMP144 SMAARTWIRE™ Temperature Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Temperature | |
Sensing Range | - | |
Interface | Digital | |
Sensitivity | - | |
Voltage - Supply | 5V, USB | |
Embedded | Yes, MCU, 16-Bit | |
Contents | Board(s) | |
Utilized IC / Part | TMP144 | |
Note | - | |
Base Product Number |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱7,074.54000 | ₱7,074.54 |

