
TMP144YFFT | |
|---|---|
DigiKey Part Number | 296-52303-2-ND - Tape & Reel (TR) 296-52303-1-ND - Cut Tape (CT) 296-52303-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP144YFFT |
Description | TMP144 LOW-POWER, DIGITAL TEMPER |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 125°C 12 b 4-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TMP144YFFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | SMAART Wire, UART | |
Voltage - Supply | 1.4V ~ 3.6V | |
Resolution | 12 b | |
Features | Shutdown Mode, One-Shot | |
Accuracy - Highest (Lowest) | ±1°C (±2°C) | |
Test Condition | -10°C ~ 100°C (-40°C ~ 125°C) | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-UFBGA, DSBGA | |
Supplier Device Package | 4-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₱39.64124 | ₱9,910.31 |
| 500 | ₱38.05602 | ₱19,028.01 |
| 750 | ₱37.19176 | ₱27,893.82 |
| 1,250 | ₱36.16353 | ₱45,204.41 |
| 1,750 | ₱35.52174 | ₱62,163.05 |
| 2,500 | ₱34.87010 | ₱87,175.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱58.95000 | ₱58.95 |
| 5 | ₱51.80800 | ₱259.04 |
| 10 | ₱49.12900 | ₱491.29 |
| 25 | ₱46.02040 | ₱1,150.51 |
| 50 | ₱43.90020 | ₱2,195.01 |
| 100 | ₱41.95890 | ₱4,195.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱72.06000 | ₱72.06 |
| 5 | ₱61.21800 | ₱306.09 |
| 10 | ₱57.10800 | ₱571.08 |
| 25 | ₱52.09440 | ₱1,302.36 |
| 50 | ₱48.55700 | ₱2,427.85 |
| 100 | ₱45.25800 | ₱4,525.80 |


