
TMP411CDGKT | |
|---|---|
DigiKey Part Number | 296-23545-2-ND - Tape & Reel (TR) 296-23545-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TMP411CDGKT |
Description | SENSOR DIGITAL -40C-125C 8VSSOP |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 11 b 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TMP411CDGKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Sensor Type | Digital, Local/Remote | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | -64°C ~ 191°C | |
Output Type | I2C/SMBus | |
Voltage - Supply | 2.7V ~ 5.5V | |
Resolution | 11 b | |
Features | One-Shot, Output Switch, Programmable Limit, Programmable Resolution, Shutdown Mode | |
Accuracy - Highest (Lowest) | ±1°C (±2.5°C) | |
Test Condition | 15°C ~ 85°C (-40°C ~ 125°C) | |
Operating Temperature | -55°C ~ 127°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱104.21000 | ₱104.21 |
| 10 | ₱76.46200 | ₱764.62 |
| 25 | ₱69.55440 | ₱1,738.86 |
| 100 | ₱61.92600 | ₱6,192.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₱61.17692 | ₱15,294.23 |
| 500 | ₱58.47930 | ₱29,239.65 |
| 750 | ₱57.12751 | ₱42,845.63 |
| 1,250 | ₱55.62970 | ₱69,537.12 |
| 1,750 | ₱54.75367 | ₱95,818.92 |
| 2,500 | ₱53.91157 | ₱134,778.92 |
| 6,250 | ₱52.09748 | ₱325,609.25 |

