
TMP423AQDCNRQ1 | |
|---|---|
DigiKey Part Number | 296-45268-2-ND - Tape & Reel (TR) 296-45268-1-ND - Cut Tape (CT) 296-45268-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP423AQDCNRQ1 |
Description | SENSOR DIGITAL -40C-125C SOT23-8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 12 b SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | TMP423AQDCNRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local/Remote | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | -40°C ~ 125°C | |
Output Type | I2C/SMBus | |
Voltage - Supply | 2.7V ~ 5.5V | |
Resolution | 12 b | |
Features | - | |
Accuracy - Highest (Lowest) | ±1°C (±5°C) | |
Test Condition | -40°C ~ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | SOT-23-8 | |
Supplier Device Package | SOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱128.03000 | ₱128.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱74.59491 | ₱223,784.73 |

