Fixed Point Digital Signal Processor (DSP) 300MHz 376-BGA (23x23)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS320DM6431ZDU3

DigiKey Part Number
296-34524-5-ND
Manufacturer
Manufacturer Product Number
TMS320DM6431ZDU3
Description
IC DGTL MEDIA PROCESSOR 376-BGA
Customer Reference
Detailed Description
Fixed Point Digital Signal Processor (DSP) 300MHz 376-BGA (23x23)
Datasheet
 Datasheet
EDA/CAD Models
TMS320DM6431ZDU3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tray
Part Status
Obsolete
Type
Fixed Point
Interface
I2C, McASP, McBSP, UART, 10/100 Ethernet MAC
Clock Rate
300MHz
Non-Volatile Memory
ROM (64kB)
On-Chip RAM
128kB
Voltage - I/O
1.8V, 3.3V
Voltage - Core
1.20V
Operating Temperature
0°C ~ 90°C (TJ)
Mounting Type
Surface Mount
Package / Case
376-BBGA Exposed Pad
Supplier Device Package
376-BGA (23x23)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 73 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

73In Stock
Ships from Rochester Electronics, LLC