
TMUX1309QBQBRQ1 | |
|---|---|
DigiKey Part Number | 296-TMUX1309QBQBRQ1TR-ND - Tape & Reel (TR) 296-TMUX1309QBQBRQ1CT-ND - Cut Tape (CT) 296-TMUX1309QBQBRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMUX1309QBQBRQ1 |
Description | IC SWITCH SP4T X 2 195OHM 16WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 195Ohm 16-WQFN (3.5x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | TMUX1309QBQBRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SP4T | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 195Ohm | |
Channel-to-Channel Matching (ΔRon) | 7Ohm | |
Voltage - Supply, Single (V+) | 1.62V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 32ns, 40ns | |
-3db Bandwidth | 500MHz | |
Charge Injection | -6.5pC | |
Channel Capacitance (CS(off), CD(off)) | 14pF, 7pF | |
Current - Leakage (IS(off)) (Max) | 1nA (Typ) | |
Crosstalk | -90dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (3.5x2.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱46.45000 | ₱46.45 |
| 10 | ₱33.11000 | ₱331.10 |
| 25 | ₱29.75120 | ₱743.78 |
| 100 | ₱26.08890 | ₱2,608.89 |
| 250 | ₱24.33928 | ₱6,084.82 |
| 500 | ₱23.28524 | ₱11,642.62 |
| 1,000 | ₱22.41700 | ₱22,417.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱21.34471 | ₱64,034.13 |
| 6,000 | ₱20.81977 | ₱124,918.62 |
| 9,000 | ₱20.55686 | ₱185,011.74 |
| 15,000 | ₱20.26562 | ₱303,984.30 |
| 21,000 | ₱20.09537 | ₱422,002.77 |







