
TMUX646ZECR | |
|---|---|
DigiKey Part Number | 296-TMUX646ZECRTR-ND - Tape & Reel (TR) 296-TMUX646ZECRCT-ND - Cut Tape (CT) 296-TMUX646ZECRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMUX646ZECR |
Description | IC MULTIPLEXER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Networking, Telecommunications Switch IC 10 Channel 36-NFBGA (2.45x2.45) |
Datasheet | Datasheet |
EDA/CAD Models | TMUX646ZECR Models |
Category | On-State Resistance (Max) 9Ohm, 10Ohm |
Manufacturer Texas Instruments | Voltage - Supply, Single (V+) 1.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | -3db Bandwidth 6GHz |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Applications Networking, Telecommunications | Mounting Type Surface Mount |
Multiplexer/Demultiplexer Circuit 2:1 | Package / Case 36-UFBGA |
Switch Circuit SPDT | Supplier Device Package 36-NFBGA (2.45x2.45) |
Number of Channels 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱77.42000 | ₱77.42 |
| 10 | ₱56.27500 | ₱562.75 |
| 25 | ₱50.92720 | ₱1,273.18 |
| 100 | ₱45.07940 | ₱4,507.94 |
| 250 | ₱42.28764 | ₱10,571.91 |
| 500 | ₱40.60476 | ₱20,302.38 |
| 1,000 | ₱39.90684 | ₱39,906.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱37.75542 | ₱94,388.55 |
| 5,000 | ₱36.87336 | ₱184,366.80 |
| 7,500 | ₱36.43182 | ₱273,238.65 |
| 12,500 | ₱35.94247 | ₱449,280.88 |











