
TPSM843521RCJR | |
|---|---|
DigiKey Part Number | 296-TPSM843521RCJRTR-ND - Tape & Reel (TR) 296-TPSM843521RCJRCT-ND - Cut Tape (CT) 296-TPSM843521RCJRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSM843521RCJR |
Description | 3.8V TO 18V INPUT, 5A, 200KHZ TO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 9V 5A 3.8V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | TPSM843521RCJR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.8V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 5A | |
Power (Watts) | 45 W | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 9-PowerFQFN Module | |
Size / Dimension | 0.18" L x 0.13" W x 0.08" H (4.5mm x 3.3mm x 2.1mm) | |
Supplier Device Package | 9-QFN-FCMOD (3.3x4.5) | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱209.02000 | ₱209.02 |
| 10 | ₱157.27200 | ₱1,572.72 |
| 25 | ₱144.34920 | ₱3,608.73 |
| 100 | ₱130.12270 | ₱13,012.27 |
| 250 | ₱123.34236 | ₱30,835.59 |
| 500 | ₱119.25484 | ₱59,627.42 |
| 1,000 | ₱115.89145 | ₱115,891.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱111.73625 | ₱335,208.75 |










