
TMUX741-746EVM | |
|---|---|
DigiKey Part Number | 296-TMUX741-746EVM-ND |
Manufacturer | |
Manufacturer Product Number | TMUX741-746EVM |
Description | EVAL BOARD FOR TMUX741XF |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TMUX741xF, TMUX746xF - Multiplexer Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Multiplexer | |
Embedded | No | |
Utilized IC / Part | TMUX741xF, TMUX746xF | |
Primary Attributes | - | |
Secondary Attributes | On-Board LEDs, Test Points | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱8,932.50000 | ₱8,932.50 |

