
TPA2037D1YFFR | |
|---|---|
DigiKey Part Number | 296-25337-2-ND - Tape & Reel (TR) 296-25337-1-ND - Cut Tape (CT) 296-25337-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA2037D1YFFR |
Description | IC AMP CLASS D MONO 3.24W 9DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 9-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPA2037D1YFFR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 3.24W x 1 @ 4Ohm | |
Voltage - Supply | 2.5V ~ 5.5V | |
Features | Differential Inputs, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 9-DSBGA | |
Package / Case | 9-UFBGA, DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱51.21000 | ₱51.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱27.39439 | ₱82,183.17 |
| 6,000 | ₱26.75006 | ₱160,500.36 |
| 9,000 | ₱26.42756 | ₱237,848.04 |
| 15,000 | ₱26.07004 | ₱391,050.60 |
| 21,000 | ₱25.86132 | ₱543,087.72 |

