
TPA4411MRTJR | |
|---|---|
DigiKey Part Number | 296-26885-2-ND - Tape & Reel (TR) 296-26885-1-ND - Cut Tape (CT) 296-26885-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA4411MRTJR |
Description | IC AMP CLASS AB STER 100MW 20QFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC Headphones, 2-Channel (Stereo) Class AB 20-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPA4411MRTJR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | Headphones, 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 100mW x 2 @ 16Ohm | |
Voltage - Supply | 1.8V ~ 4.5V | |
Features | Depop, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Supplier Device Package | 20-QFN (4x4) | |
Package / Case | 20-WFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱79.80000 | ₱79.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱44.33716 | ₱133,011.48 |
| 6,000 | ₱43.38118 | ₱260,287.08 |
| 9,000 | ₱42.90267 | ₱386,124.03 |


