
TPA6139A2PW | |
|---|---|
DigiKey Part Number | 296-28255-ND |
Manufacturer | |
Manufacturer Product Number | TPA6139A2PW |
Description | IC AMP CLSS AB STER 25MW 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC Headphones, 2-Channel (Stereo) Class AB 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPA6139A2PW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Class AB | |
Output Type | Headphones, 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 25mW x 2 @ 32Ohm | |
Voltage - Supply | 3V ~ 3.6V | |
Features | Depop, Mute, Short-Circuit and Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱61.34000 | ₱61.34 |
| 10 | ₱44.24600 | ₱442.46 |
| 90 | ₱35.52489 | ₱3,197.24 |
| 180 | ₱33.71194 | ₱6,068.15 |
| 270 | ₱32.80544 | ₱8,857.47 |

