MFR Recommended

TPD6E001RSERG4 | |
|---|---|
DigiKey Part Number | 296-52791-2-ND - Tape & Reel (TR) 296-52791-1-ND - Cut Tape (CT) 296-52791-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPD6E001RSERG4 |
Description | TVS DIODE 5VWM 10UQFN |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount 10-UQFN (2.0x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | TPD6E001RSERG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 6 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 11V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFQFN | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱10.10921 | ₱30,327.63 |
| 6,000 | ₱9.35213 | ₱56,112.78 |
| 9,000 | ₱8.96413 | ₱80,677.17 |
| 15,000 | ₱8.56031 | ₱128,404.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱32.75000 | ₱32.75 |


