
TPIC44L01DBR | |
|---|---|
DigiKey Part Number | 296-TPIC44L01DBRTR-ND - Tape & Reel (TR) 296-TPIC44L01DBRCT-ND - Cut Tape (CT) 296-TPIC44L01DBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPIC44L01DBR |
Description | IC GATE DRVR LOW-SIDE 24SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPIC44L01DBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Independent | |
Number of Drivers | 4 | |
Gate Type | MOSFET (N-Channel, P-Channel) | |
Voltage - Supply | 4.5V ~ 5.5V | |
Logic Voltage - VIL, VIH | - | |
Current - Peak Output (Source, Sink) | 1.2mA, 1.2mA | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 3.5µs, 3µs | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 24-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱129.82000 | ₱129.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱84.61370 | ₱169,227.40 |
| 4,000 | ₱82.81619 | ₱331,264.76 |
| 6,000 | ₱81.91648 | ₱491,498.88 |

