Electronic Fuse Regulator 6A 20-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Electronic Fuse Regulator 6A 20-HTSSOP
20-HTSSOP

TPS16630PWPT

DigiKey Part Number
296-TPS16630PWPTTR-ND - Tape & Reel (TR)
296-TPS16630PWPTCT-ND - Cut Tape (CT)
296-TPS16630PWPTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS16630PWPT
Description
IC ELECTRONIC FUSE 2% 20HTSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Electronic Fuse Regulator 6A 20-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS16630PWPT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Electronic Fuse
Sensing Method
-
Accuracy
±2%
Voltage - Input
4.5V ~ 60V
Current - Output
6A
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
20-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱247.73000₱247.73
10₱187.52300₱1,875.23
25₱172.45680₱4,311.42
100₱155.92570₱15,592.57
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250₱148.03652₱37,009.13
500₱143.28088₱71,640.44
750₱140.90007₱105,675.05
1,250₱138.26176₱172,827.20
1,750₱136.71897₱239,258.20
2,500₱135.23591₱338,089.77
Manufacturers Standard Package