
TPS16630RGET | |
|---|---|
DigiKey Part Number | 296-TPS16630RGETTR-ND - Tape & Reel (TR) 296-TPS16630RGETCT-ND - Cut Tape (CT) 296-TPS16630RGETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS16630RGET |
Description | IC ELECTRONIC FUSE 2% 24VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator 6A 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPS16630RGET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Electronic Fuse | |
Sensing Method | - | |
Accuracy | ±2% | |
Voltage - Input | 4.5V ~ 60V | |
Current - Output | 6A | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱247.73000 | ₱247.73 |
| 10 | ₱187.52300 | ₱1,875.23 |
| 25 | ₱172.45680 | ₱4,311.42 |
| 100 | ₱155.92570 | ₱15,592.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₱148.03652 | ₱37,009.13 |
| 500 | ₱143.28088 | ₱71,640.44 |
| 750 | ₱140.90007 | ₱105,675.05 |
| 1,250 | ₱138.26176 | ₱172,827.20 |
| 1,750 | ₱136.71897 | ₱239,258.20 |
| 2,500 | ₱135.23591 | ₱338,089.77 |











