Similar
Similar
Similar

TPS2014DR | |
|---|---|
DigiKey Part Number | 296-1354-2-ND - Tape & Reel (TR) 296-1354-1-ND - Cut Tape (CT) 296-1354-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2014DR |
Description | IC PWR SWITCH N-CHAN 1:1 8SOIC |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 600mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS2014DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 4.75V ~ 5.25V | |
Voltage - Supply (Vcc/Vdd) | - | |
Current - Output (Max) | 600mA | |
Rds On (Typ) | 95mOhm | |
Input Type | - | |
Features | Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature | |
Operating Temperature | 0°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱462.70000 | ₱462.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱266.87880 | ₱667,197.00 |



