TPS2045DR is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Texas Instruments
In Stock: 5,571
Unit Price: ₱92.90000
Datasheet

Similar


Diodes Incorporated
In Stock: 35,651
Unit Price: ₱35.73000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: ₱86.94000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: ₱86.94000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 175
Unit Price: ₱285.84000
Datasheet
Power Switch/Driver 1:1 N-Channel 250mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2045DR

DigiKey Part Number
296-2573-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS2045DR
Description
IC PWR SWITCH N-CHAN 1:1 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 250mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TPS2045DR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
2.7V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
250mA
Rds On (Typ)
80mOhm
Input Type
Inverting
Features
-
Fault Protection
Current Limiting (Fixed), Over Temperature, UVLO
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₱132.37846₱330,946.15
Manufacturers Standard Package