Power Switch/Driver 1:2 N-Channel 1A 8-HVSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2062QDGNRQ1

DigiKey Part Number
296-25160-2-ND - Tape & Reel (TR)
296-25160-1-ND - Cut Tape (CT)
296-25160-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS2062QDGNRQ1
Description
IC PWR SWITCH N-CHAN 1:2 8MSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:2 N-Channel 1A 8-HVSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS2062QDGNRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
2
Ratio - Input:Output
1:2
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
2.7V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
1A
Rds On (Typ)
70mOhm
Input Type
Non-Inverting
Features
Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature, UVLO
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
8-HVSSOP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,393
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱89.92000₱89.92
10₱65.62400₱656.24
25₱59.55000₱1,488.75
100₱52.88640₱5,288.64
250₱49.70280₱12,425.70
500₱47.78530₱23,892.65
1,000₱46.20663₱46,206.63
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₱44.53983₱111,349.58
5,000₱43.53534₱217,676.70
7,500₱43.03226₱322,741.95
12,500₱42.47506₱530,938.25
Manufacturers Standard Package