
TPS22908YZTT | |
|---|---|
DigiKey Part Number | 296-34890-2-ND - Tape & Reel (TR) 296-34890-1-ND - Cut Tape (CT) 296-34890-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS22908YZTT |
Description | IC PWR SWITCH P-CHAN 1:1 4DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 1A 4-DSBGA (0.9x0.9) |
Datasheet | Datasheet |
EDA/CAD Models | TPS22908YZTT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 1V ~ 3.6V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1A | |
Rds On (Typ) | 28.2mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Slew Rate Controlled | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-DSBGA (0.9x0.9) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱70.27000 | ₱70.27 |
| 10 | ₱51.09400 | ₱510.94 |
| 25 | ₱46.21080 | ₱1,155.27 |
| 100 | ₱40.83940 | ₱4,083.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₱38.27876 | ₱9,569.69 |
| 500 | ₱36.73758 | ₱18,368.79 |
| 750 | ₱35.96503 | ₱26,973.77 |
| 1,250 | ₱35.10973 | ₱43,887.16 |
| 1,750 | ₱34.60944 | ₱60,566.52 |
| 2,500 | ₱34.12834 | ₱85,320.85 |
| 6,250 | ₱33.09275 | ₱206,829.69 |
| 12,500 | ₱32.46866 | ₱405,858.25 |

