Half-Bridge Gate Driver IC Non-Inverting 10-VSON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC27282DRCT

DigiKey Part Number
296-53422-2-ND - Tape & Reel (TR)
296-53422-1-ND - Cut Tape (CT)
296-53422-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCC27282DRCT
Description
IC GATE DRVR HALF-BRIDGE 10VSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting 10-VSON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
UCC27282DRCT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Half-Bridge
Channel Type
Independent
Number of Drivers
2
Gate Type
MOSFET (N-Channel)
Voltage - Supply
5.5V ~ 16V
Logic Voltage - VIL, VIH
0.9V, 2.4V
Current - Peak Output (Source, Sink)
2.5A, 3.5A
Input Type
Non-Inverting
High Side Voltage - Max (Bootstrap)
120 V
Rise / Fall Time (Typ)
12ns, 10ns
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
10-VFDFN Exposed Pad
Supplier Device Package
10-VSON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,781
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱134.58000₱134.58
10₱99.62700₱996.27
25₱90.89720₱2,272.43
100₱81.30360₱8,130.36
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250₱76.73376₱19,183.44
500₱73.97778₱36,988.89
750₱72.59860₱54,448.95
1,250₱71.06983₱88,837.29
1,750₱70.17644₱122,808.77
2,500₱69.31715₱173,292.88
6,250₱67.46682₱421,667.62
Manufacturers Standard Package