
TPS22925CNYPHT | |
|---|---|
DigiKey Part Number | 296-43333-2-ND - Tape & Reel (TR) 296-43333-1-ND - Cut Tape (CT) 296-43333-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS22925CNYPHT |
Description | IC PWR SWITCH N-CHAN 1:1 6DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 3A 6-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS22925CNYPHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 0.65V ~ 3.6V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 3A | |
Rds On (Typ) | 9.2mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled | |
Fault Protection | Reverse Current | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-DSBGA | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱65.51000 | ₱65.51 |
| 10 | ₱47.16400 | ₱471.64 |
| 25 | ₱42.61400 | ₱1,065.35 |
| 100 | ₱37.60580 | ₱3,760.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₱35.22264 | ₱8,805.66 |
| 500 | ₱33.78510 | ₱16,892.55 |
| 750 | ₱33.06533 | ₱24,799.00 |
| 1,250 | ₱32.26658 | ₱40,333.22 |
| 1,750 | ₱31.80038 | ₱55,650.67 |
| 2,500 | ₱31.35188 | ₱78,379.70 |
| 6,250 | ₱30.38555 | ₱189,909.69 |

